


SEAM-10-09.0-L-04-2-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-10-09.0-L-04-2-A-K-TR-ND - Tape & Reel (TR) 612-SEAM-10-09.0-L-04-2-A-K-TRCT-ND - Cut Tape (CT) 612-SEAM-10-09.0-L-04-2-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-10-09.0-L-04-2-A-K-TR |
Description | CONN HD ARRAY PLUG 40P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-10-09.0-L-04-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 40 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 14mm, 15mm, 15.5mm, 16.5mm | |
Height Above Board | 0.457" (11.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $108.03000 | $108.03 |
| 10 | $91.80900 | $918.09 |
| 25 | $86.05920 | $2,151.48 |
| 50 | $81.95200 | $4,097.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | $69.73480 | $8,716.85 |
| 625 | $63.61389 | $39,758.68 |


