



SEAM-10-02.0-S-04-1-A-K-TR | |
---|---|
DigiKey Part Number | SAM14380TR-ND - Tape & Reel (TR) SAM14380CT-ND - Cut Tape (CT) SAM14380DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-10-02.0-S-04-1-A-K-TR |
Description | CONN HD ARRAY PLUG 40P SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-10-02.0-S-04-1-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 40 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 9.5mm | |
Height Above Board | 0.181" (4.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $76.61000 | $76.61 |
10 | $71.50100 | $715.01 |
25 | $67.59280 | $1,689.82 |
50 | $61.89460 | $3,094.73 |
100 | $53.16620 | $5,316.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
475 | $53.16648 | $25,254.08 |
950 | $48.54758 | $46,120.20 |