




SEAM-10-02.0-L-04-1-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14378TR-ND - Tape & Reel (TR) SAM14378CT-ND - Cut Tape (CT) SAM14378DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-10-02.0-L-04-1-A-K-TR |
Description | CONN HD ARRAY PLUG 40P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-10-02.0-L-04-1-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 40 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 9.5mm | |
Height Above Board | 0.181" (4.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $77.20000 | $77.20 |
| 10 | $65.62400 | $656.24 |
| 25 | $61.51000 | $1,537.75 |
| 50 | $58.57320 | $2,928.66 |
| 100 | $55.77630 | $5,577.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | $48.27699 | $22,931.57 |
| 950 | $44.05694 | $41,854.09 |


