
SEAF8-40-05.0-S-06-3 | |
|---|---|
DigiKey Part Number | 612-SEAF8-40-05.0-S-06-3TR-ND - Tape & Reel (TR) 612-SEAF8-40-05.0-S-06-3CT-ND - Cut Tape (CT) 612-SEAF8-40-05.0-S-06-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAF8-40-05.0-S-06-3 |
Description | CONN HD ARRAY RCPT 0.8MM 6X40POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF8-40-05.0-S-06-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 240 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 10mm | |
Height Above Board | 0.180" (4.57mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $159.33000 | $159.33 |
| 10 | $135.37500 | $1,353.75 |
| 25 | $126.90040 | $3,172.51 |
| 50 | $120.84120 | $6,042.06 |
| 100 | $119.06790 | $11,906.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $141.87883 | $56,751.53 |
| 800 | $97.27751 | $77,822.01 |





