SEAF8-40-05.0-S-06-2-K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SEAF8-40-05.0-S-06-2-K
SEARAY

SEAF8-40-05.0-S-06-2-K

DigiKey Part Number
SAM15446CT-ND - Cut Tape (CT)
SAM15446DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SEAF8-40-05.0-S-06-2-K
Description
CONN HD ARRAY RCPT 240P SMD GOLD
Customer Reference
Detailed Description
240 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAF8-40-05.0-S-06-2-K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Connector Type
High Density Array, Female
Number of Positions
240
Pitch
0.031" (0.80mm)
Number of Rows
6
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
7mm, 10mm
Height Above Board
0.180" (4.57mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,237 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1,237In Stock
Ships from WEC