



SEAF8-20-1-S-08-2-RA | |
---|---|
DigiKey Part Number | 612-SEAF8-20-1-S-08-2-RATR-ND - Tape & Reel (TR) 612-SEAF8-20-1-S-08-2-RACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF8-20-1-S-08-2-RA |
Description | CONN HD ARRAY RCPT 160P R/A SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF8-20-1-S-08-2-RA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 160 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $234.86000 | $234.86 |
10 | $222.34600 | $2,223.46 |
25 | $213.94960 | $5,348.74 |
50 | $208.76520 | $10,438.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $170.32010 | $17,032.01 |
300 | $157.56077 | $47,268.23 |
500 | $153.31276 | $76,656.38 |