



SEAF-50-06.5-S-08-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14377TR-ND - Tape & Reel (TR) SAM14377CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-50-06.5-S-08-2-A-K-TR |
Description | CONN HD ARRAY RCPT 400P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-50-06.5-S-08-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 400 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm | |
Height Above Board | 0.258" (6.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $269.25000 | $269.25 |
| 10 | $228.87000 | $2,288.70 |
| 25 | $214.53840 | $5,363.46 |
| 50 | $211.45040 | $10,572.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $189.26840 | $37,853.68 |
| 400 | $172.75428 | $69,101.71 |








