


SEAF-50-06.0-S-08-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM15060TR-ND - Tape & Reel (TR) SAM15060CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-50-06.0-S-08-2-A-K-TR |
Description | CONN HD ARRAY RCPT 400P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Female Surface Mount Gold |
EDA/CAD Models | SEAF-50-06.0-S-08-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 400 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8mm, 9mm, 9.5mm, 12.5mm, 13mm, 15mm, 17mm, 19mm | |
Height Above Board | 0.238" (6.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $256.34000 | $256.34 |
| 10 | $245.13800 | $2,451.38 |
| 25 | $235.92760 | $5,898.19 |
| 50 | $218.66580 | $10,933.29 |
| 100 | $205.58690 | $20,558.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | $187.81773 | $42,258.99 |
| 450 | $167.96320 | $75,583.44 |










