


SEAF-50-05.0-L-10-1-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAF-50-05.0-L-10-1-A-K-TR-ND - Tape & Reel (TR) 612-SEAF-50-05.0-L-10-1-A-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-50-05.0-L-10-1-A-K-TR |
Description | CONN HD ARRAY RCPT 500P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 500 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-50-05.0-L-10-1-A-K-TR Models |
Category | Number of Rows 10 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm |
Number of Positions 500 | Height Above Board 0.199" (5.05mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAF-50-05.0-L-10-2-A-K-TR | Samtec Inc. | 431 | SAM15052CT-ND | $243.60000 | Similar |
| SEAF-50-05.0-S-10-1-A-K-TR | Samtec Inc. | 221 | 612-SEAF-50-05.0-S-10-1-A-K-TRCT-ND | $280.19000 | Similar |
| SEAF-50-05.0-S-10-2-A-K-TR | Samtec Inc. | 1,998 | SAM8013CT-ND | $248.86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $255.20000 | $255.20 |
| 10 | $216.92400 | $2,169.24 |
| 25 | $203.34400 | $5,083.60 |
| 50 | $199.41580 | $9,970.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | $155.75738 | $42,833.28 |
| 550 | $154.79022 | $85,134.62 |

