SEAF-50-01-L-04-2-RA-K-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: $159.45458
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $175.91858
Datasheet
SEARAY SEAF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SEARAY SEAF Series
SEARAY

SEAF-50-01-L-04-2-RA-K-TR

DigiKey Part Number
612-SEAF-50-01-L-04-2-RA-K-TR-ND - Tape & Reel (TR)
612-SEAF-50-01-L-04-2-RA-K-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SEAF-50-01-L-04-2-RA-K-TR
Description
CONN HD ARRAY RCPT 200P R/A SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
200 Position Connector High Density Array, Female Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAF-50-01-L-04-2-RA-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
High Density Array, Female
Number of Positions
200
Pitch
0.050" (1.27mm)
Number of Rows
4
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
0.311" (7.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$219.88000$219.88
10$208.10500$2,081.05
25$200.28440$5,007.11
50$195.42940$9,771.47
100$159.45470$15,945.47
Tape & Reel (TR)
QuantityUnit PriceExt Price
225$159.45458$35,877.28
450$147.51853$66,383.34
Manufacturers Standard Package