


SEAF-40-06.5-L-10-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14363TR-ND - Tape & Reel (TR) SAM14363CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-40-06.5-L-10-2-A-K-TR |
Description | CONN HD ARRAY RCPT 400P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-40-06.5-L-10-2-A-K-TR Models |
Category | Number of Rows 10 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm |
Number of Positions 400 | Height Above Board 0.258" (6.55mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAF-40-06.5-L-10-1-A-K-TR | Samtec Inc. | 793 | SAM14362CT-ND | $246.40000 | Similar |
| SEAF-40-06.5-S-10-1-A-K-TR | Samtec Inc. | 214 | SAM14366CT-ND | $269.25000 | Similar |
| SEAF-40-06.5-S-10-2-A-K-TR | Samtec Inc. | 182 | SAM14367CT-ND | $269.25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $246.48000 | $246.48 |
| 10 | $209.49200 | $2,094.92 |
| 25 | $196.37880 | $4,909.47 |
| 50 | $191.95400 | $9,597.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $171.80510 | $34,361.02 |
| 400 | $156.82513 | $62,730.05 |







