


SEAF-40-06.5-L-04-2-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAF-40-06.5-L-04-2-A-K-TR-ND - Tape & Reel (TR) 612-SEAF-40-06.5-L-04-2-A-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-40-06.5-L-04-2-A-K-TR |
Description | CONN HD ARRAY RCPT 160P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-40-06.5-L-04-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 160 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm | |
Height Above Board | 0.258" (6.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $132.45000 | $132.45 |
| 10 | $112.54400 | $1,125.44 |
| 25 | $105.49480 | $2,637.37 |
| 50 | $100.45860 | $5,022.93 |
| 100 | $97.28500 | $9,728.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | $84.78871 | $27,556.33 |
| 650 | $79.48142 | $51,662.92 |

