


SEAF-30-06.5-L-06-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14344TR-ND - Tape & Reel (TR) SAM14344CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-30-06.5-L-06-2-A-K-TR |
Description | CONN HD ARRAY RCPT 180P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-30-06.5-L-06-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 180 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm | |
Height Above Board | 0.258" (6.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $140.59000 | $140.59 |
| 10 | $119.44200 | $1,194.42 |
| 25 | $111.96040 | $2,799.01 |
| 50 | $106.61800 | $5,330.90 |
| 100 | $103.82600 | $10,382.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $92.96090 | $18,592.18 |
| 400 | $84.82533 | $33,930.13 |

