


SEAF-30-06.0-L-04-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14339TR-ND - Tape & Reel (TR) SAM14339CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-30-06.0-L-04-2-A-K-TR |
Description | CONN HD ARRAY RCPT 120P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-30-06.0-L-04-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 120 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8mm, 9mm, 9.5mm, 12.5mm, 13mm, 15mm, 17mm, 19mm | |
Height Above Board | 0.238" (6.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $106.06000 | $106.06 |
| 10 | $90.09900 | $900.99 |
| 25 | $84.45800 | $2,111.45 |
| 50 | $80.42600 | $4,021.30 |
| 100 | $76.58740 | $7,658.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | $66.47929 | $21,605.77 |
| 650 | $62.31897 | $40,507.33 |



