


SEAF-30-05.0-S-08-1-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14336TR-ND - Tape & Reel (TR) SAM14336CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-30-05.0-S-08-1-A-K-TR |
Description | CONN HD ARRAY RCPT 240P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-30-05.0-S-08-1-A-K-TR Models |
Category | Number of Rows 8 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm |
Number of Positions 240 | Height Above Board 0.199" (5.05mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAF-30-05.0-L-08-2-A-K-TR | Samtec Inc. | 62 | SAM14330CT-ND | $146.42000 | Similar |
| SEAF-30-05.0-S-08-2-A-K-TR | Samtec Inc. | 1,157 | 612-SEAF-30-05.0-S-08-2-A-K-TRCT-ND | $126.53000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $160.15000 | $160.15 |
| 10 | $136.09000 | $1,360.90 |
| 25 | $127.56480 | $3,189.12 |
| 50 | $121.47600 | $6,073.80 |
| 100 | $119.75110 | $11,975.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $104.33904 | $26,084.76 |
| 500 | $97.83586 | $48,917.93 |


