


SEAF-30-01-L-06-2-RA-GP-TR | |
---|---|
DigiKey Part Number | 612-SEAF-30-01-L-06-2-RA-GP-TR-ND - Tape & Reel (TR) 612-SEAF-30-01-L-06-2-RA-GP-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-30-01-L-06-2-RA-GP-TR |
Description | CONN HD ARRAY RCPT 180P R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector High Density Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-30-01-L-06-2-RA-GP-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 180 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mating Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.411" (10.45mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $179.99000 | $179.99 |
10 | $170.37800 | $1,703.78 |
25 | $163.97360 | $4,099.34 |
50 | $160.03240 | $8,001.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $130.55570 | $13,055.57 |
300 | $120.78410 | $36,235.23 |
500 | $117.54868 | $58,774.34 |