
SEAF-20-07.5-L-06-2-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAF-20-07.5-L-06-2-A-K-TR-ND |
Manufacturer | |
Manufacturer Product Number | SEAF-20-07.5-L-06-2-A-K-TR |
Description | .050" SEARAY HIGH-SPEED HIGH-DEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-20-07.5-L-06-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 120 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 9.5mm, 10.5mm, 11mm, 14mm, 14.5mm, 16.5mm, 18.5mm, 20.5mm | |
Height Above Board | 0.297" (7.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $106.63000 | $106.63 |
| 10 | $101.97900 | $1,019.79 |
| 25 | $98.14840 | $2,453.71 |
| 50 | $90.96260 | $4,548.13 |
| 100 | $80.77620 | $8,077.62 |

