
SEAF-20-07.5-L-04-1-A-K-TR | |
---|---|
DigiKey Part Number | 612-SEAF-20-07.5-L-04-1-A-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEAF-20-07.5-L-04-1-A-K-TR |
Description | .050" SEARAY HIGH-SPEED HIGH-DEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 9.5mm, 10.5mm, 11mm, 14mm, 14.5mm, 16.5mm, 18.5mm, 20.5mm | |
Height Above Board | 0.297" (7.54mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $65.77367 | $19,732.10 |