


SEAF-20-06.5-S-10-1-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAF-20-06.5-S-10-1-A-K-TR-ND - Tape & Reel (TR) 612-SEAF-20-06.5-S-10-1-A-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-20-06.5-S-10-1-A-K-TR |
Description | CONN HD ARRAY RCPT 200P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-20-06.5-S-10-1-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 200 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm | |
Height Above Board | 0.258" (6.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $183.91000 | $183.91 |
| 10 | $156.29100 | $1,562.91 |
| 25 | $146.50040 | $3,662.51 |
| 50 | $139.51060 | $6,975.53 |
| 100 | $139.32400 | $13,932.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $124.74480 | $24,948.96 |
| 400 | $113.82668 | $45,530.67 |

