


SEAF-20-06.5-S-05-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14321TR-ND - Tape & Reel (TR) SAM14321CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-20-06.5-S-05-2-A-K-TR |
Description | CONN HD ARRAY RCPT 100P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-20-06.5-S-05-2-A-K-TR Models |
Category | Number of Rows 5 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm |
Number of Positions 100 | Height Above Board 0.258" (6.55mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $139.52000 | $139.52 |
| 10 | $118.57000 | $1,185.70 |
| 25 | $111.14160 | $2,778.54 |
| 50 | $105.83700 | $5,291.85 |
| 100 | $102.99570 | $10,299.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $84.14705 | $16,829.41 |









