


SEAF-20-06.5-S-04-1-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAF-20-06.5-S-04-1-A-K-TR-ND - Tape & Reel (TR) 612-SEAF-20-06.5-S-04-1-A-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-20-06.5-S-04-1-A-K-TR |
Description | CONN HD ARRAY RCPT 80P SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-20-06.5-S-04-1-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm | |
Height Above Board | 0.258" (6.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.82000 | $98.82 |
| 10 | $83.99900 | $839.99 |
| 25 | $78.73560 | $1,968.39 |
| 50 | $74.97520 | $3,748.76 |
| 100 | $71.39720 | $7,139.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | $61.56283 | $20,007.92 |
| 650 | $57.71492 | $37,514.70 |

