


SEAF-20-06.0-S-08-2-A-K-TR | |
---|---|
DigiKey Part Number | SAM14316TR-ND - Tape & Reel (TR) SAM14316CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-20-06.0-S-08-2-A-K-TR |
Description | CONN HD ARRAY RCPT 160P SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-20-06.0-S-08-2-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 160 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8mm, 9mm, 9.5mm, 12.5mm, 13mm, 15mm, 17mm, 19mm | |
Height Above Board | 0.238" (6.05mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $150.07000 | $150.07 |
10 | $143.45900 | $1,434.59 |
25 | $138.06720 | $3,451.68 |
50 | $127.97460 | $6,398.73 |
100 | $120.28190 | $12,028.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
225 | $109.92209 | $24,732.47 |
450 | $94.33871 | $42,452.42 |