


SEAF-20-05.0-L-10-1-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAF-20-05.0-L-10-1-A-K-TR-ND - Tape & Reel (TR) 612-SEAF-20-05.0-L-10-1-A-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-20-05.0-L-10-1-A-K-TR |
Description | CONN HD ARRAY RCPT 200P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-20-05.0-L-10-1-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 200 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm | |
Height Above Board | 0.199" (5.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $140.34000 | $140.34 |
| 10 | $119.26900 | $1,192.69 |
| 25 | $111.79920 | $2,794.98 |
| 50 | $106.46340 | $5,323.17 |
| 100 | $103.66240 | $10,366.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $90.33840 | $27,101.52 |
| 600 | $84.69173 | $50,815.04 |


