


SEAF-20-01-L-06-2-RA-TR | |
---|---|
DigiKey Part Number | 612-SEAF-20-01-L-06-2-RA-TR-ND - Tape & Reel (TR) 612-SEAF-20-01-L-06-2-RA-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-20-01-L-06-2-RA-TR |
Description | CONN HD ARRAY RCPT 120P R/A SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-20-01-L-06-2-RA-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 120 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.411" (10.45mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $151.72000 | $151.72 |
10 | $143.64800 | $1,436.48 |
25 | $138.21520 | $3,455.38 |
50 | $134.84020 | $6,742.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | $110.06187 | $16,509.28 |
300 | $101.74753 | $30,524.26 |
750 | $85.20131 | $63,900.98 |
1,050 | $84.26894 | $88,482.39 |