


SEAM-30-07.0-L-10-2-A-K-TR | |
---|---|
DigiKey Part Number | 612-SEAM-30-07.0-L-10-2-A-K-TR-ND - Tape & Reel (TR) 612-SEAM-30-07.0-L-10-2-A-K-TRCT-ND - Cut Tape (CT) 612-SEAM-30-07.0-L-10-2-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-30-07.0-L-10-2-A-K-TR |
Description | CONN HD ARRAY PLUG 300P SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-30-07.0-L-10-2-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 300 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 12mm, 13mm, 13.5mm, 14.5mm, 15mm | |
Height Above Board | 0.417" (10.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $262.19000 | $262.19 |
10 | $250.68100 | $2,506.81 |
25 | $241.26360 | $6,031.59 |
50 | $223.60580 | $11,180.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $192.06080 | $19,206.08 |
300 | $169.18243 | $50,754.73 |