
SDL-136-TT-10 | |
|---|---|
DigiKey Part Number | SAM1139-36-ND |
Manufacturer | |
Manufacturer Product Number | SDL-136-TT-10 |
Description | CONN RCPT 72POS 0.1 TIN PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 72 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | SDL-136-TT-10 Models |
Category | Mounting Type Through Hole |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Tube | Contact Finish - Mating |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.122" (3.10mm) |
Contact Type Female Socket | Contact Length - Post 0.108" (2.75mm) |
Style Board to Board | Operating Temperature -55°C ~ 105°C |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Circular |
Number of Rows 2 | Contact Material Beryllium Copper |
Row Spacing - Mating 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | $57.07167 | $342.43 |

