
SDL-101-T-12 | |
---|---|
DigiKey Part Number | SAM1138-01-ND |
Manufacturer | |
Manufacturer Product Number | SDL-101-T-12 |
Description | CONN RCPT 2POS GOLD PCB |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SDL-101-T-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | - | |
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.095" (2.41mm) | |
Contact Length - Post | 0.095" (2.41mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | - | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Circular | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.11000 | $26.11 |
10 | $23.36900 | $233.69 |
100 | $19.24170 | $1,924.17 |
500 | $15.21022 | $7,605.11 |
1,000 | $13.05705 | $13,057.05 |
5,000 | $11.91166 | $59,558.30 |
10,000 | $11.45352 | $114,535.20 |




