
SAL1-130-01-S-S-A-K-TR | |
---|---|
DigiKey Part Number | 612-SAL1-130-01-S-S-A-K-TR-ND - Tape & Reel (TR) 612-SAL1-130-01-S-S-A-K-TRCT-ND - Cut Tape (CT) 612-SAL1-130-01-S-S-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SAL1-130-01-S-S-A-K-TR |
Description | 1.00 MM SATALINK COMPATIBLE HIGH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 30 Position Female Connector Non Specified - Single Edge Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Single Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 30 | |
Number of Positions | 30 | |
Card Thickness | - | |
Number of Rows | 1 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $124.14000 | $124.14 |
10 | $111.95500 | $1,119.55 |
25 | $99.77200 | $2,494.30 |
50 | $81.41440 | $4,070.72 |
100 | $67.76090 | $6,776.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $58.94133 | $23,576.53 |
800 | $55.36020 | $44,288.16 |