
59150-1-S-05-A | |
|---|---|
DigiKey Part Number | HE632-ND |
Manufacturer | |
Manufacturer Product Number | 59150-1-S-05-A |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 13.50mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Flange Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.70000 | $58.70 |
| 10 | $48.83600 | $488.36 |
| 25 | $45.23800 | $1,130.95 |
| 100 | $40.38150 | $4,038.15 |
| 300 | $37.11077 | $11,133.23 |
| 500 | $35.76878 | $17,884.39 |
| 1,000 | $34.12440 | $34,124.40 |


