
RF316-02SP1-02RP1-0100 | |
---|---|
DigiKey Part Number | RF316-02SP1-02RP1-0100-ND |
Manufacturer | |
Manufacturer Product Number | RF316-02SP1-02RP1-0100 |
Description | COAX CBL MCX TO MCX 3.9" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MCX to MCX RG-316 3.937" (100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RF316-02SP1-02RP1-0100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | MCX to MCX | |
1st Connector | MCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Amber | |
Features | Shielded | |
Operating Temperature | -50°C ~ 165°C | |
Ingress Protection | - | |
Base Product Number |