
RF316-02RP1-06BJ2-0152 | |
|---|---|
DigiKey Part Number | 612-RF316-02RP1-06BJ2-0152-ND |
Manufacturer | |
Manufacturer Product Number | RF316-02RP1-06BJ2-0152 |
Description | COAX CBL MCX TO N-TYPE 5.9" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MCX to N-Type RG-316 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RF316-02RP1-06BJ2-0152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | MCX to N-Type | |
1st Connector | MCX Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 5.984" (152.00mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Amber | |
Features | - | |
Operating Temperature | -50°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $258.57000 | $258.57 |
| 10 | $219.77700 | $2,197.77 |
| 25 | $206.01440 | $5,150.36 |
| 50 | $196.18640 | $9,809.32 |
| 100 | $189.50560 | $18,950.56 |

