
RF316-01RP1-01SB1-0305 | |
---|---|
DigiKey Part Number | 612-RF316-01RP1-01SB1-0305-ND |
Manufacturer | |
Manufacturer Product Number | RF316-01RP1-01SB1-0305 |
Description | COAX CBL SMA TO SMA 12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 12.01" (305.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.01" (305.00mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Amber | |
Features | - | |
Operating Temperature | -50°C ~ 165°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $211.64000 | $211.64 |
10 | $179.86100 | $1,798.61 |
25 | $168.60120 | $4,215.03 |
50 | $160.55520 | $8,027.76 |
100 | $152.89710 | $15,289.71 |
250 | $143.33428 | $35,833.57 |
500 | $136.50318 | $68,251.59 |