
RF179-72RP1-74SP3-0150 | |
|---|---|
DigiKey Part Number | SAM8850-ND |
Manufacturer | |
Manufacturer Product Number | RF179-72RP1-74SP3-0150 |
Description | COAX CBL BNC TO MCX 5.9" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to MCX RG-179 5.906" (150.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RF179-72RP1-74SP3-0150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | BNC to MCX | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.906" (150.00mm) | |
Cable Type | RG-179 | |
Cable Impedance | 75 Ohms | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 4 GHz | |
Color | Amber | |
Features | Shielded | |
Operating Temperature | -55°C ~ 165°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $194.01000 | $194.01 |


