
RF174-05BJ3-03SP1-0305 | |
|---|---|
DigiKey Part Number | 612-RF174-05BJ3-03SP1-0305-ND |
Manufacturer | |
Manufacturer Product Number | RF174-05BJ3-03SP1-0305 |
Description | COAX CBL MMCX TO TNC 12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMCX to TNC RG-174 12.01" (305.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | MMCX to TNC | |
1st Connector | MMCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 12.01" (305.00mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -50°C ~ 90°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $173.80000 | $173.80 |
| 10 | $147.70700 | $1,477.07 |
| 25 | $138.45680 | $3,461.42 |
| 50 | $131.84820 | $6,592.41 |
| 100 | $125.55960 | $12,555.96 |
| 250 | $122.70588 | $30,676.47 |

