
RF174-05BJ3-03SP1-0152 | |
|---|---|
DigiKey Part Number | 612-RF174-05BJ3-03SP1-0152-ND |
Manufacturer | |
Manufacturer Product Number | RF174-05BJ3-03SP1-0152 |
Description | COAX CBL MMCX TO TNC 5.9" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMCX to TNC RG-174 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RF174-05BJ3-03SP1-0152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | MMCX to TNC | |
1st Connector | MMCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 5.984" (152.00mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -50°C ~ 90°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $163.53000 | $163.53 |
| 10 | $138.96800 | $1,389.68 |
| 25 | $130.26800 | $3,256.70 |
| 50 | $124.05260 | $6,202.63 |
| 100 | $118.13470 | $11,813.47 |
| 250 | $114.79252 | $28,698.13 |

