
RF174-05BJ3-03RP1-0305 | |
|---|---|
DigiKey Part Number | 612-RF174-05BJ3-03RP1-0305-ND |
Manufacturer | |
Manufacturer Product Number | RF174-05BJ3-03RP1-0305 |
Description | COAX CBL MMCX TO TNC 12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMCX to TNC RG-174 12.01" (305.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RF174-05BJ3-03RP1-0305 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | MMCX to TNC | |
1st Connector | MMCX Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 12.01" (305.00mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -50°C ~ 90°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $165.50000 | $165.50 |
| 10 | $140.62900 | $1,406.29 |
| 25 | $131.82360 | $3,295.59 |
| 50 | $125.53240 | $6,276.62 |
| 100 | $119.54470 | $11,954.47 |
| 250 | $116.29212 | $29,073.03 |





