Image for PCIE-LP-01-01-F-DV-A-WT-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCIE-LP-01-01-F-DV-A-WT-K-TR

DigiKey Part Number
612-PCIE-LP-01-01-F-DV-A-WT-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCIE-LP-01-01-F-DV-A-WT-K-TR
Description
1.00 MM PCI EXPRESS GEN 3 EDGE C
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
36 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Card Type
PCI Express™
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
36
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.039" (1.00mm)
Read Out
Dual
Features
Locking Ramp
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
Flash
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 125°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Termination Rows
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
275$30.30444$8,333.72
Manufacturers Standard Package