150 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTS-075-01-L-D-RA-WT-SP

DigiKey Part Number
612-QTS-075-01-L-D-RA-WT-SP-ND
Manufacturer
Manufacturer Product Number
QTS-075-01-L-D-RA-WT-SP
Description
CONN HDR 150POS R/A SMD GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
150 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
QTS-075-01-L-D-RA-WT-SP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
150
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Ground Bus (Plane), Solder Retention
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
0.371" (9.42mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$201.10000$201.10
10$190.41000$1,904.10
25$183.25720$4,581.43
50$178.73540$8,936.77
100$137.54650$13,754.65
250$126.91956$31,729.89
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.