Similar
Similar
Similar
Similar

QTS-050-03-L-D-A-K-TR | |
|---|---|
DigiKey Part Number | QTS-050-03-L-D-A-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QTS-050-03-L-D-A-K-TR |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTS-050-03-L-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 11mm |
Number of Positions 100 | Height Above Board 0.404" (10.27mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTS-050-03-C-D-A-K-TR | Samtec Inc. | 0 | 612-QTS-050-03-C-D-A-K-TR-ND | $189.17727 | Similar |
| QTS-050-03-F-D-A-K-TR | Samtec Inc. | 0 | QTS-050-03-F-D-A-K-TR-ND | $102.35820 | Similar |
| QTS-050-03-H-D-A-K-TR | Samtec Inc. | 0 | QTS-050-03-H-D-A-K-TR-ND | $194.84953 | Similar |
| QTS-050-03-L-D-A-K | Samtec Inc. | 0 | QTS-050-03-L-D-A-K-ND | $159.49708 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $119.70507 | $17,955.76 |

