QTS-050-01-L-D-RA-WT-LS1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: $151.93333

Similar


Samtec Inc.
In Stock: 0
Unit Price: $155.96188

Similar


Samtec Inc.
In Stock: 0
Unit Price: $288.65688

Similar


WEC
In Stock: 200
Unit Price: $266.22000
Image for QTS-050-01-L-D-RA-WT-LS1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTS-050-01-L-D-RA-WT-LS1

DigiKey Part Number
QTS-050-01-L-D-RA-WT-LS1-ND
Manufacturer
Manufacturer Product Number
QTS-050-01-L-D-RA-WT-LS1
Description
CONN HDR 100POS R/A SMD GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
100 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
QTS-050-01-L-D-RA-WT-LS1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount, Right Angle
Series
Features
Ground Bus (Plane), Mounting Flange, Solder Retention
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Header, Outer Shroud Contacts
Height Above Board
0.371" (9.42mm)
Number of Positions
100
Base Product Number
Pitch
0.025" (0.64mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QTS-050-01-F-D-RA-WT-LS2Samtec Inc.0QTS-050-01-F-D-RA-WT-LS2-ND$151.93333Similar
QTS-050-02-F-D-RA-WT-LS2Samtec Inc.0QTS-050-02-F-D-RA-WT-LS2-ND$155.96188Similar
QTS-050-02-H-D-RA-WT-LS2Samtec Inc.0QTS-050-02-H-D-RA-WT-LS2-ND$288.65688Similar
QTS-050-01-H-D-RA-WT-LS2WEC2002266-QTS-050-01-H-D-RA-WT-LS2-ND$266.22000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
18$175.69333$3,162.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.