
QTS-048-04-F-D-DP-A | |
---|---|
DigiKey Part Number | QTS-048-04-F-D-DP-A-ND |
Manufacturer | |
Manufacturer Product Number | QTS-048-04-F-D-DP-A |
Description | CONN DIFF ARRAY PLG 96P SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 96 Position Connector Differential Pair Array, Male Surface Mount Gold |
EDA/CAD Models | QTS-048-04-F-D-DP-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 96 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 16mm | |
Height Above Board | 0.600" (15.24mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
40 | $154.20250 | $6,168.10 |