QTS-025-04-L-D-A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: $97.91800

Similar


Samtec Inc.
In Stock: 0
Unit Price: $187.36800

Similar


Samtec Inc.
In Stock: 0
Unit Price: $85.99690
Image for QTS-025-04-L-D-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTS-025-04-L-D-A

DigiKey Part Number
QTS-025-04-L-D-A-ND
Manufacturer
Manufacturer Product Number
QTS-025-04-L-D-A
Description
CONN HDR 50POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QTS-025-04-L-D-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
50
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane)
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
16mm
Height Above Board
0.600" (15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
40$114.52550$4,581.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.