
QTS-025-02-L-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-QTS-025-02-L-D-A-K-TR-ND - Tape & Reel (TR) 612-QTS-025-02-L-D-A-K-TRCT-ND - Cut Tape (CT) 612-QTS-025-02-L-D-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTS-025-02-L-D-A-K-TR |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTS-025-02-L-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8mm | |
Height Above Board | 0.278" (7.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.51000 | $54.51 |
| 10 | $46.33600 | $463.36 |
| 25 | $43.43240 | $1,085.81 |
| 50 | $41.35900 | $2,067.95 |
| 100 | $39.38430 | $3,938.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $53.11089 | $18,588.81 |
| 700 | $47.76703 | $33,436.92 |
| 1,050 | $36.99683 | $38,846.67 |
| 2,450 | $30.11123 | $73,772.51 |

