
QTS-025-01-F-D-A | |
|---|---|
DigiKey Part Number | SAM9835-ND |
Manufacturer | |
Manufacturer Product Number | QTS-025-01-F-D-A |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTS-025-01-F-D-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.160" (4.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $72.84000 | $72.84 |
| 96 | $56.01323 | $5,377.27 |
| 192 | $52.38125 | $10,057.20 |

