
QTH-090-07-F-D-A | |
|---|---|
DigiKey Part Number | SAM11640-ND |
Manufacturer | |
Manufacturer Product Number | QTH-090-07-F-D-A |
Description | CONN ARRAY PLUG 180POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-090-07-F-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 25mm |
Number of Positions 180 | Height Above Board 0.954" (24.23mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $175.36000 | $175.36 |
| 10 | $170.22600 | $1,702.26 |
| 25 | $165.85400 | $4,146.35 |
| 50 | $157.86600 | $7,893.30 |
| 100 | $138.13110 | $13,813.11 |

