



QTH-090-01-L-D-A-K-TR | |
---|---|
DigiKey Part Number | SAM15032TR-ND - Tape & Reel (TR) SAM15032CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QTH-090-01-L-D-A-K-TR |
Description | CONN DIFF ARRAY PLUG 180POS SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-090-01-L-D-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 180 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.160" (4.06mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $66.18000 | $66.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
425 | $44.17536 | $18,774.53 |
1,275 | $40.89085 | $52,135.83 |