
QTH-060-04-L-D-A-K-TR | |
---|---|
DigiKey Part Number | SAM14276TR-ND - Tape & Reel (TR) SAM14276CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QTH-060-04-L-D-A-K-TR |
Description | CONN DIFF ARRAY PLUG 120POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-060-04-L-D-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 16mm | |
Height Above Board | 0.600" (15.24mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $137.53000 | $137.53 |
10 | $133.48600 | $1,334.86 |
25 | $130.06240 | $3,251.56 |
50 | $123.79560 | $6,189.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $105.70920 | $10,570.92 |
300 | $90.12777 | $27,038.33 |
500 | $87.94228 | $43,971.14 |