QTH-060-04-H-D-A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 31
Unit Price: $216.14000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $228.19100
Datasheet

Similar


Samtec Inc.
In Stock: 165
Unit Price: $204.14000
Datasheet

Similar


WEC
In Stock: 213
Unit Price: $174.54000
Datasheet
Image for QTH-060-04-H-D-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTH-060-04-H-D-A

DigiKey Part Number
QTH-060-04-H-D-A-ND
Manufacturer
Manufacturer Product Number
QTH-060-04-H-D-A
Description
CONN HDR 120POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QTH-060-04-H-D-A Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane)
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
16mm
Number of Positions
120
Height Above Board
0.600" (15.24mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QTH-060-04-C-D-ASamtec Inc.31612-QTH-060-04-C-D-A-ND$216.14000Similar
QTH-060-04-H-D-A-TRSamtec Inc.0QTH-060-04-H-D-A-TR-ND$228.19100Similar
QTH-060-04-L-D-ASamtec Inc.165SAM8192-ND$204.14000Similar
QTH-060-04-F-D-AWEC2132266-QTH-060-04-F-D-A-ND$174.54000Similar
Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
40$346.49725$13,859.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.