
QTH-060-04-F-D-A-TR | |
|---|---|
DigiKey Part Number | 612-QTH-060-04-F-D-A-TR-ND - Tape & Reel (TR) 612-QTH-060-04-F-D-A-TRCT-ND - Cut Tape (CT) 612-QTH-060-04-F-D-A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTH-060-04-F-D-A-TR |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-060-04-F-D-A-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 16mm |
Number of Positions 120 | Height Above Board 0.600" (15.24mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $139.44000 | $139.44 |
| 10 | $118.52900 | $1,185.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $89.84210 | $8,984.21 |
| 300 | $84.11637 | $25,234.91 |

