
QTH-060-04-C-D-A-K-TR | |
---|---|
DigiKey Part Number | 612-QTH-060-04-C-D-A-K-TR-ND - Tape & Reel (TR) 612-QTH-060-04-C-D-A-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QTH-060-04-C-D-A-K-TR |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-060-04-C-D-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Mated Stacking Heights | 16mm | |
Height Above Board | 0.600" (15.24mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $217.43000 | $217.43 |
10 | $211.03900 | $2,110.39 |
25 | $205.62000 | $5,140.50 |
50 | $195.71080 | $9,785.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $167.03140 | $16,703.14 |
300 | $144.34937 | $43,304.81 |